Fluke 1664FC Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
- RS Stock No.:
- 117-6667
- Distrelec Article No.:
- 300-60-476
- Mfr. Part No.:
- FLK-1664FC SCH
- Brand:
- Fluke
Subtotal (1 unit)*
£2,057.37
(exc. VAT)
£2,468.84
(inc. VAT)
FREE delivery for orders over £50.00
- 11 unit(s) ready to ship from another location
Units | Per unit |
---|---|
1 + | £2,057.37 |
*price indicative
- RS Stock No.:
- 117-6667
- Distrelec Article No.:
- 300-60-476
- Mfr. Part No.:
- FLK-1664FC SCH
- Brand:
- Fluke
Select all | Attribute | Value |
---|---|---|
Brand | Fluke | |
Loop Impedance Test Type | Phase to Earth, Phase to Neutral | |
Automatic RCD Test | Yes | |
Model Number p | 1664FC | |
RCD Ramp Test | Yes | |
Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V | |
Maximum Voltage Measurement | 500V ac/dc | |
Earth Resistance Measurement | Yes | |
Downloadable Data | Yes | |
Interface Type | BLE, USB | |
Continuity Test Current | 10mA | |
RCD Test Type | A/F, AC Type, B/B+, G, S | |
Remote Switch Mode | Yes | |
IP Rating | IP40 | |
Dimensions | 100 x 250 x 125mm | |
Maximum Continuity Resistance | 2000Ω | |
Minimum Continuity Resistance | 20Ω | |
Length | 100mm | |
Weight | 1.3 (with Battery)kg | |
Width | 250mm | |
Safety Category Voltage | 300 V, 500 V | |
Battery Type | AA | |
Display Type | LCD | |
Safety Category | CAT III 500 V, CAT IV 300 V | |
Height | 125mm | |
Safety Category Level | CAT III, CAT IV | |
Power Source | Battery | |
Select all | ||
---|---|---|
Brand Fluke | ||
Loop Impedance Test Type Phase to Earth, Phase to Neutral | ||
Automatic RCD Test Yes | ||
Model Number p 1664FC | ||
RCD Ramp Test Yes | ||
Insulation Test Voltage 50 V, 100 V, 250 V, 500 V, 1000 V | ||
Maximum Voltage Measurement 500V ac/dc | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type BLE, USB | ||
Continuity Test Current 10mA | ||
RCD Test Type A/F, AC Type, B/B+, G, S | ||
Remote Switch Mode Yes | ||
IP Rating IP40 | ||
Dimensions 100 x 250 x 125mm | ||
Maximum Continuity Resistance 2000Ω | ||
Minimum Continuity Resistance 20Ω | ||
Length 100mm | ||
Weight 1.3 (with Battery)kg | ||
Width 250mm | ||
Safety Category Voltage 300 V, 500 V | ||
Battery Type AA | ||
Display Type LCD | ||
Safety Category CAT III 500 V, CAT IV 300 V | ||
Height 125mm | ||
Safety Category Level CAT III, CAT IV | ||
Power Source Battery | ||